77313-101-24LF

Heilind Number:BRG77313-101-24LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-101-24LF
ECAD Model:
3D Model

Description:

BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-101-24LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:24
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.41 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG77313-101-24LF

Detailed Description

Introducing the BERGSTIK Black PCB Pin Header, a reliable and high-performance connector designed for through-hole mounting. With 24 gold/GXT plated contacts housed in durable high temperature plastic, this connector ensures excellent conductivity and longevity even in harsh environments. Operating efficiently in temperatures ranging from -65°C to 130°C, it offers a wide voltage rating of 1500 VAC and a current rating of 3A, making it suitable for a variety of applications. Its straight mount angle and 2.54mm pitch allow for easy installation on PCBs, while its UL 94V-0 flammability rating guarantees safety. RoHS compliant and meticulously engineered, the BERGSTIK Black PCB Pin Header is the perfect choice for demanding electronic projects.