77313-101-26LF

Heilind Number:BRG77313-101-26LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-101-26LF
ECAD Model:
3D Model

Description:

BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-101-26LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:26
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.41 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG77313-101-26LF

Detailed Description

Introducing the BERGSTIK Black Connector, part of the high-performance BergStik® series. With a durable housing made of High Temperature Plastic and boasting 26 gold-plated contacts, this connector ensures reliable connectivity in even the most demanding environments. Operating seamlessly between temperatures of -65°C to 130°C, it is perfect for a wide range of applications. Its through-hole mount type and straight mount angle make installation a breeze, while its UL 94V-0 flammability rating guarantees safety. With a current rating of 3A and voltage rating of 1500VAC, it offers efficient power transmission. RoHS compliant and with a mating length of 5.84mm, this connector is not only high-performing but also environmentally friendly. Upgrade your connectivity solutions with the BERGSTIK Black Connector.