77313-101-28LF

Heilind Number:BRG77313-101-28LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-101-28LF
ECAD Model:
3D Model

Description:

BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-101-28LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:2.41 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:28
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77313-101-28LF

Detailed Description

The BERGSTIK 77313-101-28LF is a high-quality connector designed for reliable through-hole mounting on PCBs. Featuring a durable black High Temperature Plastic housing, this BergStik® connector offers exceptional performance even in extreme operating conditions, with a wide temperature range from -65 °C to 130 °C. With 28 gold-plated phosphor bronze contacts arranged in two rows and a 2.54mm pitch, it provides secure and efficient connectivity. UL 94V-0 rated for flammability, it ensures safety in demanding environments. With a maximum current rating of 3A and voltage rating of 1500 VAC, this connector is suitable for a wide range of applications. RoHS compliant and meticulously engineered, the 77313-101-28LF guarantees high reliability and longevity in your electronic systems.