77313-101-34LF

Heilind Number:BRG77313-101-34LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-101-34LF
ECAD Model:
3D Model

Description:

BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-101-34LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:34
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.41 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG77313-101-34LF

Detailed Description

Introducing the BERGSTIK Black PCB Pin Header, SKU 77313-101-34LF, a high-performance connector designed for through-hole mounting applications. With a housing made of high-temperature plastic, this BergStik® series component can withstand extreme operating conditions, ranging from -65°C to 130°C. Featuring 34 gold-plated contacts on two rows with a 2.54mm pitch, it ensures reliable and efficient connectivity on your PCB. The phosphor bronze contact material guarantees durability and excellent conductivity, while the UL 94V-0 flammability rating offers peace of mind in terms of safety. With a current rating of 3A and a voltage rating of 1500VAC, this connector is suitable for a wide range of electronic devices. RoHS compliant and with a mating length of 5.84mm, the BERGSTIK Black PCB Pin Header is a dependable choice for your connectivity needs.