77313-101-36LF

Heilind Number:BRG77313-101-36LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-101-36LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-101-36LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:36
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.41 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG77313-101-36LF

Detailed Description

The BERGSTIK DUBOX / PV / BERGSTIK in Black is a high-quality PCB Pin Header Connector designed for reliable through-hole mounting in electronic applications. With 36 gold-plated contacts and a pitch of 2.54mm, this connector ensures secure and efficient connections. The housing, made of high-temperature plastic, can withstand operating temperatures ranging from -65°C to 130°C, making it suitable for a variety of environments. With a voltage rating of 1500VAC and a current rating of 3A, it guarantees safe and stable performance. Its UL 94V-0 flammability rating further enhances its safety features. RoHS compliant and featuring a mating length of 5.84mm, this connector is not only high-performing but also environmentally friendly. Perfect for use in a wide range of industrial and commercial applications, the BERGSTIK DUBOX / PV / BERGSTIK is a dependable solution for your connectivity needs.