77313-101-46LF

Heilind Number:BRG77313-101-46LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-101-46LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-101-46LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:46
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.41 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG77313-101-46LF

Detailed Description

The BERGSTIK DUBOX 77313-101-46LF is a high-performance PCB connector designed for reliable and durable through-hole mounting. Featuring 46 gold-plated contacts in a 2-row configuration, this connector ensures secure and efficient connections. The housing material, made of high-temperature plastic, guarantees optimal performance even in extreme operating conditions, with a wide temperature range of -65°C to 130°C. With a pitch of 2.54mm and straight mount angle, it offers easy installation and compatibility with various PCB designs. Its UL 94V-0 flammability rating and high voltage and current ratings of 1500VAC and 3A, respectively, make it suitable for demanding applications in industries such as telecommunications, aerospace, and military. Trust in the BERGSTIK DUBOX for superior connectivity and performance.