77313-101-50LF

Heilind Number:BRG77313-101-50LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-101-50LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-101-50LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:50
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.41 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG77313-101-50LF

Detailed Description

The 77313-101-50LF BergStik® Dubox is a high-performance PCB connector designed for reliable and durable connections. With a sleek black housing made of high-temperature plastic, it ensures optimal performance even in extreme operating conditions, with a wide temperature range from -65°C to 130°C. Featuring 50 gold-plated phosphor bronze contacts in a 2-row configuration, it offers excellent conductivity and signal integrity. With a 2.54mm pitch and through-hole mount type, it is easy to install on PCBs. Rated for 3A current and 1500VAC voltage, it guarantees safe and efficient power transmission. UL 94V-0 rated for flammability, it meets strict safety standards. Perfect for hi-rel applications, the 77313-101-50LF is a versatile and dependable choice for your connectivity needs.