| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 77313-101-64LF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG77313-101-64LF |
77313-101-64LF
| Heilind Number: | BRG77313-101-64LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 77313-101-64LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERGSTIK DUBOX, a high-performance PCB connector that stands out in both durability and functionality. With a sleek black design, this connector is not only visually striking but also boasts impressive technical specifications. Featuring 64 gold-plated contacts for optimal conductivity, it ensures reliable performance in any application. The high temperature plastic housing can withstand extreme environments, with a wide operating temperature range from -65°C to 130°C. Its through-hole mount type and straight angle make installation a breeze, while the UL 94V-0 flammability rating guarantees safety. Ideal for demanding electronic systems, the BERGSTIK DUBOX is a must-have component for your PCB assembly projects.

