77313-102-18LF

Heilind Number:BRG77313-102-18LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-102-18LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-102-18LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:18
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.42 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG77313-102-18LF

Detailed Description

Introducing the BERGSTIK DUBOX PV BERGSTIK Connector, a reliable and high-performance solution for your PCB connectivity needs. With a sleek black design and durable construction using high-temperature plastic, this connector is built to withstand even the harshest operating environments, with a wide temperature range from -65°C to 130°C. Featuring 18 gold-plated contacts in a 2-row configuration, it ensures secure and efficient data transmission. The straight through-hole mount type and 2.54mm pitch make for easy installation on your PCB. With a current rating of 3A and a voltage rating of 1500VAC, it guarantees safe and stable power delivery. UL 94V-0 rated for flame resistance, you can trust in its reliability for your critical applications. Upgrade your connectivity with the BERGSTIK DUBOX PV BERGSTIK Connector.