77313-102-22LF

Heilind Number:BRG77313-102-22LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-102-22LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-102-22LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:22
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.42 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG77313-102-22LF

Detailed Description

Introducing the BERGSTIK DUBOX PCB Pin Header, a high-performance connector designed for reliable and durable board-to-board connections. With its 22 gold-plated contacts and through-hole mounting, this BergStik® series header ensures secure and stable connections even in harsh environments. The black high-temperature plastic housing, UL 94V-0 rated for flammability, guarantees safety and longevity. Operating efficiently at temperatures ranging from -65°C to 130°C, it is suitable for a wide range of applications. With a 2.54mm pitch and straight mount angle, it is easy to install and offers excellent signal integrity. Meeting stringent quality standards, including a 1500VAC voltage rating and 3A current rating, this connector is ideal for use in demanding industrial and electronic systems. Upgrade your connectivity with the BERGSTIK DUBOX PCB Pin Header for superior performance and reliability.