77313-102-40LF

Heilind Number:BRG77313-102-40LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-102-40LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-102-40LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:40
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.42 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG77313-102-40LF

Detailed Description

Introducing the BERGSTIK DUBOX PCB Pin Header, a high-performance connector designed for precision and reliability in electronic applications. With a compact pitch of 2.54mm and 40 gold-plated contacts in a 2-row configuration, this BergStik® series component ensures seamless connectivity on PCBs. Crafted from high-temperature plastic and featuring phosphor bronze contacts, it offers durability and exceptional conductivity even in harsh operating conditions. The straight-mount design with a tail length of 3.42mm allows for easy through-hole installation, while its UL 94V-0 flammability rating guarantees safety. With a current rating of 3A and voltage rating of 1500VAC, this connector is ideal for high-power applications. Trust in the BERGSTIK DUBOX for efficient and secure board-to-board connections in your projects.