77313-102-72LF

Heilind Number:BRG77313-102-72LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-102-72LF
ECAD Model:
3D Model

Description:

BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-102-72LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.42 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:72
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77313-102-72LF

Detailed Description

Introducing BERGSTIK® Black PCB Pin Header, SKU 77313-102-72LF. Engineered for high reliability in extreme environments, this connector features a housing made of high-temperature plastic, ensuring durability in temperatures ranging from -65°C to 130°C. With 72 gold/GXT plated contacts, it offers excellent conductivity and corrosion resistance. The 2.54mm pitch, straight mount design with a tail length of 3.42mm allows for easy through-hole installation on PCBs. UL 94V-0 rated for superior flammability protection, this BergStik® connector is RoHS compliant, guaranteeing environmentally friendly manufacturing. With a current rating of 3A and a voltage rating of 1500VAC, it is suitable for a wide range of applications. Trust in the BERGSTIK® Black PCB Pin Header for reliable and efficient connectivity in your electronic projects.