77313-115-72LF

Heilind Number:BRG77313-115-72LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-115-72LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-115-72LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:72
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.55 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:8.51 mm
SKU:BRG77313-115-72LF

Detailed Description

Introducing the BERGSTIK DUBOX in sleek Black, a high-performance PCB connector from the renowned BergStik® series. Crafted with durable High Temperature Plastic housing, this connector offers reliability in extreme environments with an operating temperature range of -65°C to 130°C. With 72 gold-plated contacts on a 2-row layout, it ensures secure and efficient connectivity. Featuring a 2.54mm pitch and through-hole mount type, installation is a breeze. The Phosphor Bronze contact material guarantees excellent conductivity, while UL 94V-0 flammability rating ensures safety. With a 3A current rating and 1500VAC voltage rating, it meets stringent performance standards. Ideal for hi-rel applications, the BERGSTIK DUBOX is the perfect choice for demanding PCB designs.