77313-118-06LF

Heilind Number:BRG77313-118-06LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-118-06LF
ECAD Model:
3D Model

Description:

BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-118-06LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:6
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG77313-118-06LF

Detailed Description

Introducing the BERGSTIK Black PCB Pin Header, part number 77313-118-06LF. This high-quality connector from the BergStik® series features a durable housing made of High Temperature Plastic, ensuring reliable performance in extreme environments. With 6 gold-plated contacts arranged in 2 rows, it offers a pitch of 2.54 mm for easy installation on PCBs. The straight mount type and 3.05 mm tail length make it suitable for through-hole assembly. Operating flawlessly in temperatures ranging from -65 °C to 130 °C, this connector is perfect for various industrial applications. It meets UL 94V-0 flammability rating and RoHS compliance, guaranteeing safety and environmental responsibility. With a current rating of 3 A and voltage rating of 1500 VAC, it delivers robust connectivity. Upgrade your electronic systems with the BERGSTIK Black PCB Pin Header for efficient and secure PCB connections.