77313-118-34LF

Heilind Number:BRG77313-118-34LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-118-34LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-118-34LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.05 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:34
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77313-118-34LF

Detailed Description

Introducing the BERGSTIK DUBOX / PV / BERGSTIK PCB Pin Header, a high-performance connector designed for reliable through-hole mounting in electronic applications. Featuring a durable black High Temperature Plastic housing, this component ensures long-lasting functionality even in harsh operating environments. With 34 gold-plated contacts housed in two rows, it offers optimal connectivity and signal transmission. The Phosphor Bronze contact material guarantees excellent conductivity, while the UL 94V-0 flammability rating ensures safety. Operating seamlessly in temperatures ranging from -65°C to 130°C, it is suitable for a wide range of industrial and commercial applications. Rated for 3A current and 1500VAC voltage, this BergStik® series connector provides robust performance, making it an essential component for your PCB assembly projects.