77313-118-70LF

Heilind Number:BRG77313-118-70LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-118-70LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-118-70LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.05 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:70
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77313-118-70LF

Detailed Description

Introducing the BERGSTIK DUBOX / PV / BERGSTIK connector, a high-performance essential for your electronic connections. Featuring a sleek black design, this BergStik® series component is crafted from durable high temperature plastic, ensuring reliability in even the most demanding environments. With 70 gold/GXT-plated phosphor bronze contacts arranged in two rows, it offers exceptional connectivity. Designed for through hole mounting with a 2.54mm pitch and straight mount angle, installation is a breeze. Meeting stringent standards, it boasts a UL 94V-0 flammability rating and can operate flawlessly in temperatures ranging from -65°C to 130°C. With a current rating of 3A and a voltage rating of 1500VAC, it guarantees optimal performance. Trust the BERGSTIK DUBOX for seamless PCB connections in your high-tech applications.