77313-118-72LF

Heilind Number:BRG77313-118-72LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-118-72LF
ECAD Model:
3D Model

Description:

HDR STR DR.100 DP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-118-72LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.05 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:72
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77313-118-72LF

Detailed Description

Introducing the BergStik® HDR STR DR.100 DP Connector, a high-performance solution for your PCB connectivity needs. Featuring a sleek Black design, this connector boasts a durable housing made of High Temperature Plastic, ensuring reliable operation even in harsh environments. With 72 gold-plated contacts arranged in two rows, it provides ample connectivity options for your applications. Designed for easy installation through hole mounting, its straight mount angle and 3.05mm tail length offer versatility in placement. Rated for a wide temperature range from -65°C to 130°C and compliant with RoHS standards, you can trust in its quality and longevity. With a current rating of 3A and voltage rating of 1500VAC, it's suitable for various power and signal transmission tasks. UL 94V-0 rated for flammability, it prioritizes safety in operation. Whether in industrial machinery, telecommunications systems, or aerospace applications, the BergStik® HDR STR DR.100 DP Connector delivers exceptional performance you can rely on. Upgrade your connectivity infrastructure today with this essential component.