77313-119-08LF

Heilind Number:BRG77313-119-08LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-119-08LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-119-08LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:8
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.03 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:12.83 mm
SKU:BRG77313-119-08LF

Detailed Description

Introducing the BERGSTIK DUBOX / PV / BERGSTIK, a high-performance through-hole connector designed for reliable PCB connections. With a durable housing made of high-temperature plastic, this connector ensures optimal performance in a wide range of operating conditions. Featuring 8 gold-plated phosphor bronze contacts arranged in 2 rows with a pitch of 2.54mm, it offers efficient signal transmission. The straight mount angle and 3.03mm tail length make it easy to install on PCBs. With a UL 94V-0 flammability rating and a wide operating temperature range from -65°C to 130°C, this connector guarantees safety and stability. Ideal for use in various applications, the BERGSTIK DUBOX / PV / BERGSTIK is a reliable choice for demanding environments.