77313-119-34LF

Heilind Number:BRG77313-119-34LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-119-34LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-119-34LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:34
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.03 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:12.83 mm
SKU:BRG77313-119-34LF

Detailed Description

Introducing the BergStik® 77313-119-34LF, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and through-hole mount type, this connector offers secure and reliable connectivity. Featuring 34 gold-plated phosphor bronze contacts, it ensures excellent signal transmission even in high-temperature environments, with a wide operating range of -65°C to 130°C. The UL 94V-0 rated housing material guarantees safety and durability. With a current rating of 3A and voltage rating of 1500VAC, this connector is ideal for power and data applications. Its straight mount angle and 3.03mm tail length make it easy to install on PCBs. Trust the BergStik® 77313-119-34LF for efficient and long-lasting connectivity in your projects.