77313-119-72LF

Heilind Number:BRG77313-119-72LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-119-72LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-119-72LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.03 mm
Mating Length:12.83 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:72
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77313-119-72LF

Detailed Description

Introducing the BERGSTIK DUBOX, the ultimate solution for your PCB connection needs. With a high temperature plastic housing and gold/GXT contact plating, this connector ensures reliable performance even in the most demanding environments. Featuring 72 contacts arranged in two rows with a 2.54mm pitch, it offers seamless connectivity for your electronic devices. The straight mount angle and through hole installation make it easy to integrate into your designs. With a wide operating temperature range of -65°C to 130°C and a 1500 VAC voltage rating, you can trust in its durability and safety. UL 94V-0 rated for flammability, it meets the highest industry standards for quality and reliability. Perfect for hi-rel applications, the BERGSTIK DUBOX is the ideal choice for professionals in the field of electronics.