| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 77313-120-24LF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.04 mm |
| Mating Length: | 15.37 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 24 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG77313-120-24LF |
77313-120-24LF
| Heilind Number: | BRG77313-120-24LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 77313-120-24LF |
| ECAD Model: |
Specifications
Detailed Description
The BERGSTIK DUBOX / PV / BERGSTIK is a reliable and high-performance PCB pin header connector designed for demanding applications. Featuring a black High Temperature Plastic housing, this connector is built to withstand extreme temperatures ranging from -65°C to 130°C. With 24 gold/GXT plated phosphor bronze contacts arranged in two rows, it offers excellent conductivity and signal integrity. The 2.54mm pitch and straight mount angle make it easy to install on PCBs. UL 94V-0 rated for flammability, it ensures safety in operation. With a current rating of 3A and voltage rating of 1500VAC, it is suitable for a wide range of electronic devices. The BERGSTIK DUBOX is a versatile and durable connector, ideal for use in various industries.

