77313-122-10LF

Heilind Number:BRG77313-122-10LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-122-10LF
ECAD Model:
3D Model

Description:

BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-122-10LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:10
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:7.75 mm
SKU:BRG77313-122-10LF

Detailed Description

Introducing the BERGSTIK® PCB Pin Header, a reliable and high-performance connector designed for through-hole mounting. With its durable construction featuring high temperature plastic housing and gold/GXT plated phosphor bronze contacts, this connector ensures excellent conductivity and longevity even in demanding environments. Boasting a pitch of 2.54mm and a straight mount angle, it offers easy installation on PCBs. With a current rating of 3A and a voltage rating of 1500VAC, it is suitable for a wide range of applications. UL 94V-0 rated for flammability, and RoHS compliant for environmental responsibility, this connector guarantees safety and compliance. Whether used in industrial machinery, telecommunications equipment, or automotive systems, the BERGSTIK® PCB Pin Header delivers exceptional performance.