| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 77313-124-24LF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.9 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 6.75 mm |
| SKU: | BRG77313-124-24LF |
77313-124-24LF
| Heilind Number: | BRG77313-124-24LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 77313-124-24LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERGSTIK DUBOX in sleek black, a high-performance PCB connector designed for demanding applications. With 24 gold-plated contacts arranged in two rows, this through-hole mount connector ensures reliable signal transmission in extreme temperatures ranging from -65°C to 130°C. Crafted with high-temperature plastic housing, it offers exceptional durability and resistance to heat. The 2.54mm pitch and straight mount angle facilitate easy installation on circuit boards. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Capable of handling 3A current and 1500VAC voltage, it is ideal for high-power applications. Trust the BERGSTIK DUBOX for secure and efficient connectivity in your electronic designs.

