77313-124-40LF

Heilind Number:BRG77313-124-40LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-124-40LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-124-40LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:2.9 mm
Mating Length:6.75 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:40
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77313-124-40LF

Detailed Description

The BERGSTIK DUBOX / PV / BERGSTIK ( 77313-124-40LF) is a reliable and high-performance connector designed for PCB applications. With a sleek black color and a durable housing made of high temperature plastic, it offers both functionality and aesthetics. Featuring 40 contacts arranged in 2 rows, it ensures efficient connectivity. The contacts are made of phosphor bronze with gold/GXT plating, guaranteeing excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 °C to 130 °C, it is suitable for various environments. With a pitch of 2.54 mm and a straight mount angle, it is easy to install on PCBs. Its UL 94V-0 flammability rating ensures safety. With a current rating of 3A and voltage rating of 1500 VAC, it is suitable for high-power applications. The mating length of 6.75 mm offers secure connections. Overall, the BERGSTIK DUBOX / PV / BERGSTIK is a top-of-the-line connector that meets the highest standards of quality and performance.