77313-124-50LF

Heilind Number:BRG77313-124-50LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-124-50LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-124-50LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:2.9 mm
Mating Length:6.75 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:50
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77313-124-50LF

Detailed Description

BERGSTIK DUBOX / PV / BERGSTIK Connector, SKU 77313-124-50LF, is a versatile and reliable solution for your PCB connectivity needs. With a sleek black design, this BergStik® series connector features a housing made of high temperature plastic, ensuring durability in a wide range of operating conditions. Boasting 50 contacts arranged in two rows, it offers ample connectivity options. The Through Hole mount type and straight mount angle make installation a breeze. The contacts, made of phosphor bronze and plated with gold/GXT, guarantee excellent conductivity and corrosion resistance. With a wide operating temperature range of -65 °C to 130 °C, this connector is suitable for diverse applications. Meeting UL 94V-0 flammability rating standards, it ensures safety in use. Rated for 3A current and 1500VAC voltage, it provides reliable performance. The mating length of 6.75mm allows for secure connections on your PCB. Perfect for high-performance electronic systems, this connector is a vital component for your projects.