77313-124-64LF

Heilind Number:BRG77313-124-64LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-124-64LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-124-64LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:2.9 mm
Mating Length:6.75 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:64
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77313-124-64LF

Detailed Description

Introducing the 77313-124-64LF BergStik® Dubox, a high-performance PCB pin header connector designed for reliability in demanding applications. With its through-hole mount type and straight orientation, this black connector features 64 gold/GXT plated contacts on two rows, ensuring secure and efficient board-to-board connections. Constructed with high temperature plastic housing and phosphor bronze contacts, it offers a wide operating temperature range from -65°C to 130°C, making it suitable for harsh environments. With a pitch of 2.54mm and a maximum voltage rating of 1500 VAC, it provides excellent signal transmission and power delivery capabilities. UL 94V-0 rated for flammability, it meets stringent safety standards. Perfect for use in industrial, automotive, and aerospace applications, the 77313-124-64LF is a reliable solution for your connectivity needs.