77313-124-72LF

Heilind Number:BRG77313-124-72LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-124-72LF
ECAD Model:
3D Model

Description:

BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-124-72LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:2.9 mm
Mating Length:6.75 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:72
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77313-124-72LF

Detailed Description

Introducing BERGSTIK® Black PCB Pin Header, 77313-124-72LF. Engineered with high temperature plastic housing and featuring 72 gold/GXT plated phosphor bronze contacts, this connector ensures reliable performance in extreme environments. With a 2.54mm pitch and through-hole mount type, it offers easy installation on PCBs. Operating from -65°C to 130°C, this connector is suitable for a wide range of applications. UL 94V-0 rated for flammability, it guarantees safety. With a current rating of 3A and voltage rating of 1500VAC, it provides efficient power transmission. RoHS compliant and with a mating length of 6.75mm, it meets environmental standards and offers secure connections. Ideal for hi-rel applications, the BERGSTIK® Black PCB Pin Header is a durable and dependable solution for your connectivity needs.