77313-126-72LF

Heilind Number:BRG77313-126-72LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-126-72LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-126-72LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:72
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Pitch:2.54 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
SKU:BRG77313-126-72LF

Detailed Description

Introducing the BERGSTIK DUBOX straight PCB pin header, a high-performance connector designed for reliable and efficient board-to-board or wire-to-board connections. With its 72 gold-plated contacts arranged in 2 rows at a 2.54mm pitch, this connector ensures seamless signal transmission in various electronic applications. Constructed with high temperature plastic housing and phosphor bronze contacts, it offers durability and longevity even in demanding environments. Meeting UL 94V-0 flammability rating requirements, it guarantees safety and compliance with industry standards. The BergStik® series is renowned for its quality and performance, making it the ideal choice for your connectivity needs.