77313-127-16LF

Heilind Number:BRG77313-127-16LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-127-16LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-127-16LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:2.65 mm
Mating Length:6.6 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:16
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77313-127-16LF

Detailed Description

The BERGSTIK DUBOX / PV / BERGSTIK connector, SKU 77313-127-16LF, is a high-performance PCB pin header designed for reliable and durable through-hole mounting. Featuring a sleek black housing made of high-temperature plastic, this connector is built to withstand harsh operating environments with a wide temperature range of -65°C to 130°C. With 16 gold-plated phosphor bronze contacts arranged in two rows with a 2.54mm pitch, it offers excellent conductivity and signal integrity. UL 94V-0 rated for superior flammability protection, it guarantees safety in any application. Its straight mount angle and 2.65mm tail length ensure easy and secure installation. With a current rating of 3A and a voltage rating of 1500VAC, this connector is ideal for high-power and high-speed applications. Trust the BERGSTIK DUBOX / PV / BERGSTIK for exceptional performance in your electronic designs.