77313-127-26LF

Heilind Number:BRG77313-127-26LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-127-26LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-127-26LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:26
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.65 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:6.6 mm
SKU:BRG77313-127-26LF

Detailed Description

Introducing the BERGSTIK DUBOX PV connector, a versatile and reliable solution for your PCB pin header needs. Featuring a sleek black design and crafted from high-temperature plastic, this BergStik® series connector ensures durable performance in a wide range of operating conditions. With 26 gold/GXT plated phosphor bronze contacts arranged in two rows on a 2.54mm pitch, it offers excellent conductivity and signal integrity. The through-hole mount type and straight angle configuration make installation a breeze, while the 6.6mm mating length provides a secure connection. Rated for 3A current and 1500VAC voltage, with a wide operating temperature range of -65°C to 130°C, this connector is suitable for various applications. Additionally, it meets RoHS compliance standards and has a UL 94V-0 flammability rating for added safety. Upgrade your connectivity with the BERGSTIK DUBOX PV connector.