77313-127-72LF

Heilind Number:BRG77313-127-72LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-127-72LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-127-72LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:72
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.65 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:6.6 mm
SKU:BRG77313-127-72LF

Detailed Description

Introducing the BERGSTIK DUBOX / PV / BERGSTIK ( 77313-127-72LF), a high-performance PCB connector designed for reliable and efficient board-to-board or wire-to-board connections. Featuring a sleek black housing made of durable high temperature plastic, this BergStik® series connector ensures long-lasting durability even in demanding environments. With 72 gold-plated phosphor bronze contacts arranged in two rows, it offers exceptional conductivity and signal integrity. The 2.54mm pitch and through-hole mount type make it easy to install, while its straight mount angle and 2.65mm tail length provide a secure and stable connection. Rated for a wide operating temperature range from -65°C to 130°C and boasting a UL 94V-0 flammability rating, this connector guarantees safety and performance. Suitable for various applications in the aerospace, automotive, and industrial sectors, the 77313-127-72LF is a trusted choice for high-reliability connectivity solutions.