77313-152-10LF

Heilind Number:BRG77313-152-10LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-152-10LF
ECAD Model:
3D Model

Description:

BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-152-10LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:10
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:9.5 mm
SKU:BRG77313-152-10LF

Detailed Description

Introducing the BERGSTIK Black PCB Pin Header, the ultimate solution for secure and reliable board-to-board connections. With a housing material of High Temperature Plastic, phosphor bronze contact material, and gold/GXT plating, this connector is built to withstand extreme temperatures ranging from -65°C to 130°C. Featuring 10 contacts arranged in two rows with a pitch of 2.54mm, it offers high density and efficient connectivity. The straight mount type and 3.05mm tail length ensure easy installation on your PCB. With a current rating of 3A and voltage rating of 1500VAC, it guarantees optimal performance in various applications. RoHS compliant and UL 94V-0 rated for safety, the BERGSTIK Black PCB Pin Header is a versatile and durable choice for your electronic projects.