77313-152-40LF

Heilind Number:BRG77313-152-40LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-152-40LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-152-40LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.05 mm
Mating Length:9.5 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:40
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77313-152-40LF

Detailed Description

Introducing the 77313-152-40LF BergStik® Dual Row PCB Pin Header, a high-performance connector designed for demanding applications. Featuring a durable black high temperature plastic housing, this through-hole mount connector ensures secure and reliable connections. With 40 gold/GXT plated contacts made of phosphor bronze, it guarantees excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65°C to 130°C, it is suitable for harsh environments. With a pitch of 2.54mm and straight mount angle, it offers easy installation on PCBs. Rated for 3A current and 1500VAC voltage, it provides dependable power transmission. UL 94V-0 rated for flammability, it meets safety standards. Ideal for hi-rel applications, this connector is a reliable choice for your connectivity needs.