77313-185-72LF

Heilind Number:BRG77313-185-72LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-185-72LF
ECAD Model:
3D Model

Description:

BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-185-72LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:72
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:10.5 mm
SKU:BRG77313-185-72LF

Detailed Description

Introducing the BERGSTIK Black PCB Pin Header, a high-performance connector designed for reliable through-hole mounting. Featuring 72 gold-plated contacts in a straight, 2-row configuration with a 2.54mm pitch, this BergStik® series connector ensures secure and efficient PCB connections. Constructed with high-temperature plastic housing and phosphor bronze contacts, it offers durability and stability in a wide range of operating conditions, from -65°C to 130°C. With a 3A current rating and 1500VAC voltage rating, it is suitable for various industrial applications. RoHS compliant and UL 94V-0 rated for safety and environmental standards, the BERGSTIK PCB Pin Header guarantees quality and performance. Upgrade your PCB assembly with this essential connector for seamless and reliable connectivity.