| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 77313-198-20LF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 6 mm |
| Mating Length: | 6 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 20 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG77313-198-20LF |
77313-198-20LF
| Heilind Number: | BRG77313-198-20LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 77313-198-20LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HDR STR DR. 101 DUBOX in sleek Black, part of the BergStik® series. Crafted with High Temperature Plastic housing, this connector boasts 20 gold-plated contacts on two rows, ideal for Through Hole mounting. With a wide operating temperature range from -65°C to 130°C, it ensures reliable performance in diverse environments. The 2.54mm pitch and straight mount angle offer easy installation, while the UL 94V-0 flammability rating guarantees safety. Rated for 3A and 1500VAC, it's suitable for high-power applications. With a mating length of 6mm, this connector provides secure and stable connections on PCBs. Trusted for its quality and durability, the HDR STR DR. 101 DUBOX is a must-have for your connectivity needs.

