| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 77313-1ALA10LF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 1.6 mm |
| Mating Length: | 5.9 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 10 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG77313-1ALA10LF |
77313-1ALA10LF
| Heilind Number: | BRG77313-1ALA10LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 77313-1ALA10LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERGSTIK HDR PIP DUBOX, a high-performance connector designed for demanding applications. With a rugged black housing made of high temperature plastic, this BergStik® series connector ensures reliable operation in extreme environments. Featuring 10 gold-plated phosphor bronze contacts arranged in 2 rows, it offers a secure and efficient connection. The through-hole mount type and straight mount angle make installation easy and convenient. With a wide operating temperature range of -65°C to 130°C and a UL 94V-0 flammability rating, this connector is both durable and safe. Suitable for use in hi-rel applications, it guarantees exceptional performance. Trust the 77313-1ALA10LF for all your PCB connection needs.

