| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 77313-401-08LF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG77313-401-08LF |
77313-401-08LF
| Heilind Number: | BRG77313-401-08LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 77313-401-08LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERGSTIK Black PCB Pin Header, a reliable and high-performance connector designed for through-hole mounting. Featuring 8 contacts arranged in 2 rows with a pitch of 2.54mm, this BergStik® series component boasts a robust housing made of high-temperature plastic, ensuring durability in extreme operating conditions ranging from -65°C to 130°C. The phosphor bronze contacts with tin plating offer excellent conductivity, while the UL 94V-0 flammability rating guarantees safety. With a current rating of 3A and voltage rating of 1500VAC, this connector is suitable for a wide range of applications. RoHS compliant and with a mating length of 5.84mm, the 77313-401-08LF is the perfect choice for your PCB connectivity needs.

