77313-402-10LF

Heilind Number:BRG77313-402-10LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-402-10LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-402-10LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.42 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:1500 VAC
Contact Plating:Tin
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:10
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77313-402-10LF

Detailed Description

Introducing the BERGSTIK DUBOX / PV / BERGSTIK, a high-performance connector designed for demanding applications. With a sleek black housing made of high temperature plastic, this BergStik® series connector offers unparalleled durability. Featuring 10 contacts arranged in 2 rows, it ensures reliable connectivity in through-hole mounting configurations. The contacts, made of phosphor bronze with tin plating, guarantee excellent conductivity. Operating in a wide temperature range from -65°C to 130°C, this connector is suitable for harsh environments. With a pitch of 2.54mm and straight mount angle, it is easy to install on PCBs. UL 94V-0 rated for flammability, it meets stringent safety standards. With a current rating of 3A and voltage rating of 1500VAC, it is ideal for high-power applications. Upgrade your connectivity solutions with the BERGSTIK DUBOX / PV / BERGSTIK 7731340210LF.