77313-418-10LF

Heilind Number:BRG77313-418-10LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-418-10LF
ECAD Model:
3D Model

Description:

BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-418-10LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:10
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG77313-418-10LF

Detailed Description

Introducing the BERGSTIK Black PCB Pin Header, a high-performance connector designed for demanding applications. With a housing made of high-temperature plastic, this BergStik® series connector ensures reliable operation in extreme environments, with a wide operating temperature range from -65°C to 130°C. Featuring 10 contacts arranged in 2 rows with a 2.54mm pitch, it offers secure and efficient PCB connection. The contacts, made of tin-plated phosphor bronze, provide excellent conductivity and durability. With a straight mount angle and through-hole mounting type, installation is quick and easy. Rated for 3A current and 1500VAC voltage, this connector is suitable for a wide range of electronic devices. RoHS compliant and UL 94V-0 rated for flammability, it meets strict industry standards for safety and environmental responsibility. Upgrade your PCB connections with the BERGSTIK Black PCB Pin Header for reliable performance in any application.