77313-418-72LF

Heilind Number:BRG77313-418-72LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-418-72LF
ECAD Model:
3D Model

Description:

BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-418-72LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.05 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:1500 VAC
Contact Plating:Tin
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:72
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77313-418-72LF

Detailed Description

Introducing the BERGSTIK Black PCB Pin Header, SKU 77313-418-72LF. This high-performance connector, part of the BergStik® series, features a durable housing made of high-temperature plastic, ensuring reliability in extreme conditions. With 72 contacts arranged in two rows, it offers robust connectivity for your PCB applications. The through-hole mount type and straight angle design make installation easy and secure. Constructed with phosphor bronze contacts plated with tin, it guarantees excellent conductivity. Rated for a wide operating temperature range from -65°C to 130°C and boasting UL 94V-0 flammability rating, it's suitable for diverse industrial environments. RoHS compliant and with a voltage rating of 1500 VAC, it meets stringent quality standards. With a current rating of 3A and a pitch of 2.54mm, it's perfect for high-density PCB designs. Upgrade your connectivity solutions with the BERGSTIK PCB Pin Header.