77313-419-12LF

Heilind Number:BRG77313-419-12LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-419-12LF
ECAD Model:
3D Model

Description:

BERGSTIK STRAIGHT DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-419-12LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:12
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.03 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:12.83 mm
SKU:BRG77313-419-12LF

Detailed Description

Introducing the BERGSTIK STRAIGHT DUBOX / PV / BERGSTIK Connector in sleek black. This high-performance BergStik® series connector boasts a durable housing made of high-temperature plastic, perfect for demanding environments. With 12 contacts arranged in 2 rows, it offers reliable connectivity for your PCB applications. Featuring through-hole mounting and phosphor bronze contacts with tin plating, it ensures secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -65°C to 130°C, it is designed to withstand extreme conditions. With a pitch of 2.54mm and straight mount angle, it allows for easy installation. Its UL 94V-0 flammability rating guarantees safety, while the 3A current rating and 1500VAC voltage rating ensure optimal performance. The BERGSTIK STRAIGHT DUBOX / PV / BERGSTIK Connector is the ideal choice for your high-reliability connectivity needs.