77313-419-72LF

Heilind Number:BRG77313-419-72LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-419-72LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-419-72LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:72
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.03 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:12.83 mm
SKU:BRG77313-419-72LF

Detailed Description

The BERGSTIK DUBOX / PV / BERGSTIK connector is a reliable and high-performance solution for your PCB pin header needs. With a sleek black design and durable housing made of high temperature plastic, this connector is built to last even in the most demanding environments. Featuring 72 contacts arranged in two rows, it offers ample connectivity options for your application. The through hole mount type ensures secure and stable installation, while the phosphor bronze contact material with tin plating guarantees excellent conductivity. With a wide operating temperature range from -65°C to 130°C, this connector is suitable for a variety of industrial and commercial settings. UL 94V-0 rated for flammability, it meets stringent safety standards. With a current rating of 3 A and a voltage rating of 1500 VAC, it delivers reliable power transmission. The straight mount angle and 2.54 mm pitch make it easy to integrate into your design. Whether you're working on a new project or upgrading existing systems, the BERGSTIK DUBOX / PV / BERGSTIK connector is the perfect choice for dependable performance.