77313-422-52LF

Heilind Number:BRG77313-422-52LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-422-52LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-422-52LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:52
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:7.75 mm
SKU:BRG77313-422-52LF

Detailed Description

Introducing the BERGSTIK DUBOX PV BERGSTIK in sleek Black, a high-performance connector in the BergStik® series. Featuring a durable housing made of High Temperature Plastic, this connector is built to withstand extreme operating temperatures ranging from -65°C to 130°C. With 52 contacts arranged in 2 rows on a 2.54mm pitch, it offers reliable connectivity for a variety of applications. The contacts, made of Phosphor Bronze and plated with Tin, ensure excellent signal transmission. Designed for through-hole mounting with a straight angle, the BERGSTIK DUBOX PV BERGSTIK guarantees secure and stable installation on PCBs. With a UL 94V-0 flammability rating, it meets stringent safety standards. Rated for 3A and 1500VAC, this connector is suitable for high-power and high-voltage applications. Its mating length of 7.75mm provides ample contact engagement, while a tail length of 3.05mm facilitates easy soldering. Perfect for use in hi-rel environments, this connector, with the part number 77313-422-52LF, is a versatile and dependable choice for your connectivity needs.