77313-422KR06LF

Heilind Number:BRG77313-422KR06LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-422KR06LF
ECAD Model:
3D Model

Description:

OEM ITEM BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-422KR06LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:6
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:7.75 mm
SKU:BRG77313-422KR06LF

Detailed Description

The OEM ITEM BERGSTIK ( 77313-422KR06LF) in sleek Black color is a must-have connector from the renowned BergStik® series. Crafted with High Temperature Plastic housing, it ensures durability in extreme environments, with its 6 contacts arranged in 2 rows for efficient connectivity. Featuring Through Hole mount type and Straight mount angle, installation is a breeze. The Phosphor Bronze contacts with Tin plating guarantee reliable performance, even at temperatures ranging from -65 °C to 130 °C. With a pitch of 2.54 mm and a current rating of 3 A, this connector is perfect for various applications. UL 94V-0 flammability rating and a voltage rating of 1500 VAC ensure safety and compliance. Upgrade your PCB connections with the BERGSTIK connector, a top choice in the industry.