77313-424-06LF

Heilind Number:BRG77313-424-06LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-424-06LF
ECAD Model:
3D Model

Description:

BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-424-06LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:6
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:6.75 mm
SKU:BRG77313-424-06LF

Detailed Description

BERGSTIK® Connectors are essential components for your PCB assembly needs. With a durable black housing made from high temperature plastic, these connectors can withstand extreme operating temperatures ranging from -65°C to 130°C. Featuring 6 contacts in a 2-row configuration, they provide reliable and efficient connectivity. The straight through-hole mount type and 2.54mm pitch make for easy installation on your printed circuit board. Constructed with phosphor bronze contacts plated with tin, they ensure excellent conductivity. With a current rating of 3A and voltage rating of 1500VAC, these connectors are suitable for a wide range of applications. Rest assured, they are also RoHS compliant, meeting environmental standards. Upgrade your PCB design with the BERGSTIK® Connector 7731342406LF.