77313-424-14LF

Heilind Number:BRG77313-424-14LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-424-14LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-424-14LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:2.9 mm
Mating Length:6.75 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:1500 VAC
Contact Plating:Tin
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:14
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77313-424-14LF

Detailed Description

Introducing the BergStik® Dubox PV Connector, a reliable and high-performance solution for your PCB connectivity needs. This black connector, with a pitch of 2.54mm, features 14 contacts arranged in 2 rows for efficient signal transmission. Constructed with high-temperature plastic housing and phosphor bronze contacts plated with tin, it ensures durability and conductivity in extreme operating conditions, with a wide temperature range from -65°C to 130°C. Designed for through-hole mounting with a straight angle, installation is quick and easy. With a current rating of 3A and a voltage rating of 1500VAC, it is suitable for various applications. UL 94V-0 rated for flammability, it guarantees safety and compliance. Upgrade your PCB connections with the BergStik® Dubox PV Connector, the perfect choice for reliability and performance.