77313-424-72LF

Heilind Number:BRG77313-424-72LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-424-72LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-424-72LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:72
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:6.75 mm
SKU:BRG77313-424-72LF

Detailed Description

Introducing the BERGSTIK DUBOX PV BERGSTIK, a high-performance connector designed for demanding applications. With a sleek Black finish and durable High Temperature Plastic housing, this BergStik® series connector ensures reliable connectivity in extreme environments. Featuring 72 contacts arranged in 2 rows, it offers ample connection options for your PCB projects. The Through Hole mount type and straight mount angle make installation a breeze, while the tin-plated Phosphor Bronze contacts guarantee optimal conductivity. With a wide operating temperature range from -65°C to 130°C, this connector is suitable for a variety of industrial and commercial settings. UL 94V-0 rated for flammability, it meets stringent safety standards. Trust in the BERGSTIK DUBOX PV BERGSTIK for secure and efficient PCB connections.