77313-427-40LF

Heilind Number:BRG77313-427-40LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-427-40LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-427-40LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:40
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.65 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:6.6 mm
SKU:BRG77313-427-40LF

Detailed Description

Introducing the BERGSTIK DUBOX / PV / BERGSTIK, a versatile and reliable connector designed for high-performance applications. With a sleek black housing made of high temperature plastic, this BergStik® series connector features 40 contacts arranged in 2 rows for efficient connectivity. The through hole mount type ensures secure installation, while the tin-plated phosphor bronze contacts guarantee excellent conductivity. Operating in temperatures ranging from -65°C to 130°C, this connector is built to withstand extreme conditions. With a pitch of 2.54mm, straight mount angle, and a tail length of 2.65mm, it offers easy and efficient PCB integration. Rated UL 94V-0 for flammability, it meets stringent safety standards. With a current rating of 3A and voltage rating of 1500VAC, it is suitable for a wide range of electronic devices. The BERGSTIK DUBOX / PV / BERGSTIK connector is a top choice for professionals in need of high-quality PCB connectivity solutions.