77313-452-26LF

Heilind Number:BRG77313-452-26LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-452-26LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-452-26LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:26
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:9.5 mm
SKU:BRG77313-452-26LF

Detailed Description

Introducing the BERGSTIK DUBOX / PV / BERGSTIK in sleek Black, a versatile connector from the BergStik® series designed for high performance in demanding environments. With 26 contacts arranged in 2 rows, it ensures efficient signal transmission. Crafted from durable High Temperature Plastic, this connector can withstand temperatures ranging from -65°C to 130°C, making it ideal for a wide range of applications. Featuring Phosphor Bronze contacts with Tin plating, it guarantees reliable conductivity. The Through Hole mount type and Straight mount angle offer easy installation onto PCBs. With a pitch of 2.54mm and a voltage rating of 1500 VAC, it ensures secure connections. UL 94V-0 rated for flame resistance, it prioritizes safety. Perfect for use in high-reliability systems, the BERGSTIK DUBOX / PV / BERGSTIK ( 77313-452-26LF) is a top choice for professionals in the electronics industry.