| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 77313-4AE-26LF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.3 mm |
| Mating Length: | 3.3 mm |
| Number of Rows: | 2 |
| Contact Plating: | Tin |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 26 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG77313-4AE-26LF |
77313-4AE-26LF
Specifications
Detailed Description
Introducing the BergStik® 77313-4AE-26LF, a high-performance through-hole connector designed for reliable PCB connections. With a sleek black housing made of high temperature plastic, this connector ensures durability in extreme operating conditions, ranging from -65°C to 125°C. Featuring 26 contacts arranged in 2 rows with a 2.54mm pitch, it allows for efficient signal transmission. The contacts, made of phosphor bronze and plated with tin, guarantee excellent conductivity and corrosion resistance. Its straight mount angle and 3.3mm tail length facilitate easy installation. With a UL 94V-0 flammability rating and a mating length of 3.3mm, this connector meets stringent safety standards. Perfect for high-reliability applications in the aerospace, defense, and industrial sectors, the 77313-4AE-26LF offers unmatched performance and longevity.

